Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F683GOCP | |
|---|---|
DigiKey Part Number | CMR08F683GOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F683GOCP |
Description | CAP MICA 68000PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.068 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.480" L x 0.469" W (37.60mm x 11.90mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F683FOCM | Cornell Dubilier Knowles | 0 | CMR08F683FOCM-ND | 250,36667 € | Parametric Equivalent |
| CMR08F683FOCP | Cornell Dubilier Knowles | 0 | CMR08F683FOCP-ND | 337,79500 € | Parametric Equivalent |
| CMR08F683FOCR | Cornell Dubilier Knowles | 0 | CMR08F683FOCR-ND | 401,12500 € | Parametric Equivalent |
| CMR08F683FPCM | Cornell Dubilier Knowles | 0 | CMR08F683FPCM-ND | 278,97000 € | Parametric Equivalent |
| CMR08F683FPCP | Cornell Dubilier Knowles | 0 | CMR08F683FPCP-ND | 369,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 313,07500 € | 626,15 € |
| Unit Price without VAT: | 313,07500 € |
|---|---|
| Unit Price with VAT: | 372,55925 € |


