Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F683GPCR | |
|---|---|
DigiKey Part Number | CMR08F683GPCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F683GPCR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.068 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.480" L x 0.469" W (37.60mm x 11.90mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F683FPCM | Cornell Dubilier Knowles | 0 | CMR08F683FPCM-ND | 290,21000 € | Parametric Equivalent |
| CMR08F683FPCP | Cornell Dubilier Knowles | 0 | CMR08F683FPCP-ND | 391,15000 € | Parametric Equivalent |
| CMR08F683FPCR | Cornell Dubilier Knowles | 0 | CMR08F683FPCR-ND | 469,24000 € | Parametric Equivalent |
| CMR08F683GPCM | Cornell Dubilier Knowles | 0 | CMR08F683GPCM-ND | 267,79667 € | Parametric Equivalent |
| CMR08F683GPCP | Cornell Dubilier Knowles | 0 | CMR08F683GPCP-ND | 360,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 433,09000 € | 866,18 € |
| Unit Price without VAT: | 433,09000 € |
|---|---|
| Unit Price with VAT: | 515,37710 € |


