Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F623JPCR | |
|---|---|
DigiKey Part Number | CMR08F623JPCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F623JPCR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.062 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.469" L x 0.449" W (37.30mm x 11.40mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F623GPCM | Cornell Dubilier Knowles | 0 | CMR08F623GPCM-ND | 245,77333 € | Parametric Equivalent |
| CMR08F623GPCP | Cornell Dubilier Knowles | 0 | CMR08F623GPCP-ND | 331,12500 € | Parametric Equivalent |
| CMR08F623GPCR | Cornell Dubilier Knowles | 0 | CMR08F623GPCR-ND | 397,28500 € | Parametric Equivalent |
| CMR08F623JPCM | Cornell Dubilier Knowles | 0 | CMR08F623JPCM-ND | 225,63000 € | Parametric Equivalent |
| CMR08F623JPCP | Cornell Dubilier Knowles | 0 | CMR08F623JPCP-ND | 304,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 364,79000 € | 729,58 € |
| Unit Price without VAT: | 364,79000 € |
|---|---|
| Unit Price with VAT: | 434,10010 € |


