Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F623GPCR | |
|---|---|
DigiKey Part Number | CMR08F623GPCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F623GPCR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.062 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.469" L x 0.449" W (37.30mm x 11.40mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F623FPCM | Cornell Dubilier Knowles | 0 | CMR08F623FPCM-ND | 253,84667 € | Parametric Equivalent |
| CMR08F623FPCP | Cornell Dubilier Knowles | 0 | CMR08F623FPCP-ND | 342,45000 € | Parametric Equivalent |
| CMR08F623FPCR | Cornell Dubilier Knowles | 0 | CMR08F623FPCR-ND | 406,95000 € | Parametric Equivalent |
| CMR08F623GPCM | Cornell Dubilier Knowles | 0 | CMR08F623GPCM-ND | 235,88000 € | Parametric Equivalent |
| CMR08F623GPCP | Cornell Dubilier Knowles | 0 | CMR08F623GPCP-ND | 318,20500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 377,89000 € | 755,78 € |
| Unit Price without VAT: | 377,89000 € |
|---|---|
| Unit Price with VAT: | 449,68910 € |


