Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F623GOCP | |
|---|---|
DigiKey Part Number | CMR08F623GOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F623GOCP |
Description | CAP MICA 62000PF 300V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.062 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.469" L x 0.449" W (37.30mm x 11.40mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F623FOCM | Cornell Dubilier Knowles | 0 | CMR08F623FOCM-ND | 232,05333 € | Parametric Equivalent |
| CMR08F623FOCP | Cornell Dubilier Knowles | 0 | CMR08F623FOCP-ND | 313,07500 € | Parametric Equivalent |
| CMR08F623FOCR | Cornell Dubilier Knowles | 0 | CMR08F623FOCR-ND | 371,85000 € | Parametric Equivalent |
| CMR08F623FPCM | Cornell Dubilier Knowles | 0 | CMR08F623FPCM-ND | 253,84667 € | Parametric Equivalent |
| CMR08F623FPCP | Cornell Dubilier Knowles | 0 | CMR08F623FPCP-ND | 342,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 290,89000 € | 581,78 € |
| Unit Price without VAT: | 290,89000 € |
|---|---|
| Unit Price with VAT: | 346,15910 € |


