Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F433GODM | |
|---|---|
DigiKey Part Number | CMR08F433GODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F433GODM |
Description | CAP MICA 43000PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.043 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.461" L x 0.421" W (37.10mm x 10.70mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F433FODM | Cornell Dubilier Knowles | 0 | CMR08F433FODM-ND | 220,73000 € | Parametric Equivalent |
| CMR08F433FODP | Cornell Dubilier Knowles | 0 | CMR08F433FODP-ND | 297,83500 € | Parametric Equivalent |
| CMR08F433FODR | Cornell Dubilier Knowles | 0 | CMR08F433FODR-ND | 353,62000 € | Parametric Equivalent |
| CMR08F433FPDM | Cornell Dubilier Knowles | 0 | CMR08F433FPDM-ND | 241,46667 € | Parametric Equivalent |
| CMR08F433FPDP | Cornell Dubilier Knowles | 0 | CMR08F433FPDP-ND | 325,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 205,01000 € | 615,03 € |
| Unit Price without VAT: | 205,01000 € |
|---|---|
| Unit Price with VAT: | 243,96190 € |


