Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F433GPDP | |
|---|---|
DigiKey Part Number | CMR08F433GPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F433GPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.043 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.461" L x 0.421" W (37.10mm x 10.70mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F433FPDM | Cornell Dubilier Knowles | 0 | CMR08F433FPDM-ND | 241,46667 € | Parametric Equivalent |
| CMR08F433FPDP | Cornell Dubilier Knowles | 0 | CMR08F433FPDP-ND | 325,79000 € | Parametric Equivalent |
| CMR08F433FPDR | Cornell Dubilier Knowles | 0 | CMR08F433FPDR-ND | 386,92000 € | Parametric Equivalent |
| CMR08F433GPDM | Cornell Dubilier Knowles | 0 | CMR08F433GPDM-ND | 224,14667 € | Parametric Equivalent |
| CMR08F433GPDR | Cornell Dubilier Knowles | 0 | CMR08F433GPDR-ND | 359,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 302,42000 € | 604,84 € |
| Unit Price without VAT: | 302,42000 € |
|---|---|
| Unit Price with VAT: | 359,87980 € |


