Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F333JPDR | |
|---|---|
DigiKey Part Number | CMR08F333JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F333JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.033 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.441" L x 0.358" W (36.60mm x 9.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F333GPDM | Cornell Dubilier Knowles | 0 | CMR08F333GPDM-ND | 174,74500 € | Parametric Equivalent |
| CMR08F333GPDP | Cornell Dubilier Knowles | 0 | CMR08F333GPDP-ND | 234,49667 € | Parametric Equivalent |
| CMR08F333GPDR | Cornell Dubilier Knowles | 0 | CMR08F333GPDR-ND | 283,69000 € | Parametric Equivalent |
| CMR08F333JPDM | Cornell Dubilier Knowles | 0 | CMR08F333JPDM-ND | 161,56500 € | Parametric Equivalent |
| CMR08F333JPDP | Cornell Dubilier Knowles | 0 | CMR08F333JPDP-ND | 216,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 257,46000 € | 772,38 € |
| Unit Price without VAT: | 257,46000 € |
|---|---|
| Unit Price with VAT: | 306,37740 € |


