Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F333GPDM | |
|---|---|
DigiKey Part Number | CMR08F333GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F333GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.033 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.441" L x 0.358" W (36.60mm x 9.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F333FPDM | Cornell Dubilier Knowles | 0 | CMR08F333FPDM-ND | 190,35667 € | Parametric Equivalent |
| CMR08F333FPDP | Cornell Dubilier Knowles | 0 | CMR08F333FPDP-ND | 251,97333 € | Parametric Equivalent |
| CMR08F333FPDR | Cornell Dubilier Knowles | 0 | CMR08F333FPDR-ND | 304,86500 € | Parametric Equivalent |
| CMR08F333GPDP | Cornell Dubilier Knowles | 0 | CMR08F333GPDP-ND | 234,49667 € | Parametric Equivalent |
| CMR08F333GPDR | Cornell Dubilier Knowles | 0 | CMR08F333GPDR-ND | 283,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 174,74500 € | 698,98 € |
| Unit Price without VAT: | 174,74500 € |
|---|---|
| Unit Price with VAT: | 207,94655 € |


