Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F243GODM | |
|---|---|
DigiKey Part Number | CMR08F243GODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F243GODM |
Description | CAP MICA 24000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.024 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.429" L x 0.319" W (36.30mm x 8.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F243FODM | Cornell Dubilier Knowles | 0 | CMR08F243FODM-ND | 133,35600 € | Parametric Equivalent |
| CMR08F243FODP | Cornell Dubilier Knowles | 0 | CMR08F243FODP-ND | 178,40250 € | Parametric Equivalent |
| CMR08F243FODR | Cornell Dubilier Knowles | 0 | CMR08F243FODR-ND | 214,66000 € | Parametric Equivalent |
| CMR08F243FPDM | Cornell Dubilier Knowles | 0 | CMR08F243FPDM-ND | 147,40500 € | Parametric Equivalent |
| CMR08F243FPDP | Cornell Dubilier Knowles | 0 | CMR08F243FPDP-ND | 197,77333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 124,40000 € | 622,00 € |
| Unit Price without VAT: | 124,40000 € |
|---|---|
| Unit Price with VAT: | 148,03600 € |


