Parametric Equivalent
Parametric Equivalent

CMR08F243FPDM | |
|---|---|
DigiKey Part Number | CMR08F243FPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F243FPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.024 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.429" L x 0.319" W (36.30mm x 8.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F243FPDP | Cornell Dubilier Knowles | 0 | CMR08F243FPDP-ND | 197,77333 € | Parametric Equivalent |
| CMR08F243FPDR | Cornell Dubilier Knowles | 0 | CMR08F243FPDR-ND | 234,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 147,40500 € | 589,62 € |
| Unit Price without VAT: | 147,40500 € |
|---|---|
| Unit Price with VAT: | 175,41195 € |


