Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F203JODM | |
|---|---|
DigiKey Part Number | CMR07F203JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F203JODM |
Description | CAP MICA 20000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 500 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 0.02 µF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F203GODM | Cornell Dubilier Knowles | 0 | CMR07F203GODM-ND | 86,98429 € | Parametric Equivalent |
| CMR07F203GODP | Cornell Dubilier Knowles | 0 | CMR07F203GODP-ND | 116,91200 € | Parametric Equivalent |
| CMR07F203GODR | Cornell Dubilier Knowles | 0 | CMR07F203GODR-ND | 140,31250 € | Parametric Equivalent |
| CMR07F203GPDM | Cornell Dubilier Knowles | 0 | CMR07F203GPDM-ND | 95,87000 € | Parametric Equivalent |
| CMR07F203GPDP | Cornell Dubilier Knowles | 0 | CMR07F203GPDP-ND | 127,87800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 81,36714 € | 569,57 € |
| Unit Price without VAT: | 81,36714 € |
|---|---|
| Unit Price with VAT: | 96,82690 € |


