Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F203GODR | |
|---|---|
DigiKey Part Number | CMR07F203GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F203GODR |
Description | CAP MICA 20000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 500 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 0.02 µF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F203FODM | Cornell Dubilier Knowles | 0 | CMR07F203FODM-ND | 93,30833 € | Parametric Equivalent |
| CMR07F203FODP | Cornell Dubilier Knowles | 0 | CMR07F203FODP-ND | 124,49600 € | Parametric Equivalent |
| CMR07F203FODR | Cornell Dubilier Knowles | 0 | CMR07F203FODR-ND | 149,36500 € | Parametric Equivalent |
| CMR07F203FPDM | Cornell Dubilier Knowles | 0 | CMR07F203FPDM-ND | 101,98167 € | Parametric Equivalent |
| CMR07F203FPDP | Cornell Dubilier Knowles | 0 | CMR07F203FPDP-ND | 136,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 140,31250 € | 561,25 € |
| Unit Price without VAT: | 140,31250 € |
|---|---|
| Unit Price with VAT: | 166,97188 € |


