Parametric Equivalent
Parametric Equivalent

CMR07F203FPDR | |
|---|---|
DigiKey Part Number | CMR07F203FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F203FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 500 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 0.02 µF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F203FPDM | Cornell Dubilier Knowles | 0 | CMR07F203FPDM-ND | 101,98167 € | Parametric Equivalent |
| CMR07F203FPDP | Cornell Dubilier Knowles | 0 | CMR07F203FPDP-ND | 136,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 163,39000 € | 653,56 € |
| Unit Price without VAT: | 163,39000 € |
|---|---|
| Unit Price with VAT: | 194,43410 € |


