Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F183JODM | |
|---|---|
DigiKey Part Number | CMR07F183JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F183JODM |
Description | CAP MICA 18000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.018 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.819" L x 0.429" W (20.80mm x 10.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F183GODM | Cornell Dubilier Knowles | 0 | CMR07F183GODM-ND | 79,61857 € | Parametric Equivalent |
| CMR07F183GODP | Cornell Dubilier Knowles | 0 | CMR07F183GODP-ND | 106,10500 € | Parametric Equivalent |
| CMR07F183GODR | Cornell Dubilier Knowles | 0 | CMR07F183GODR-ND | 126,99400 € | Parametric Equivalent |
| CMR07F183GPDM | Cornell Dubilier Knowles | 0 | CMR07F183GPDM-ND | 87,09429 € | Parametric Equivalent |
| CMR07F183GPDP | Cornell Dubilier Knowles | 0 | CMR07F183GPDP-ND | 117,06800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 74,05125 € | 592,41 € |
| Unit Price without VAT: | 74,05125 € |
|---|---|
| Unit Price with VAT: | 88,12099 € |


