Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F183GPDP | |
|---|---|
DigiKey Part Number | CMR07F183GPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F183GPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.018 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.819" L x 0.429" W (20.80mm x 10.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F183FPDM | Cornell Dubilier Knowles | 0 | CMR07F183FPDM-ND | 93,30833 € | Parametric Equivalent |
| CMR07F183FPDP | Cornell Dubilier Knowles | 0 | CMR07F183FPDP-ND | 124,44800 € | Parametric Equivalent |
| CMR07F183FPDR | Cornell Dubilier Knowles | 0 | CMR07F183FPDR-ND | 149,34250 € | Parametric Equivalent |
| CMR07F183GPDM | Cornell Dubilier Knowles | 0 | CMR07F183GPDM-ND | 87,09429 € | Parametric Equivalent |
| CMR07F183GPDR | Cornell Dubilier Knowles | 0 | CMR07F183GPDR-ND | 140,38500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 117,06800 € | 585,34 € |
| Unit Price without VAT: | 117,06800 € |
|---|---|
| Unit Price with VAT: | 139,31092 € |


