Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F113JODM | |
|---|---|
DigiKey Part Number | CMR07F113JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F113JODM |
Description | CAP MICA 11000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.011 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.799" L x 0.350" W (20.30mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F113GODM | Cornell Dubilier Knowles | 0 | CMR07F113GODM-ND | 55,79600 € | Parametric Equivalent |
| CMR07F113GODP | Cornell Dubilier Knowles | 0 | CMR07F113GODP-ND | 74,49750 € | Parametric Equivalent |
| CMR07F113GODR | Cornell Dubilier Knowles | 0 | CMR07F113GODR-ND | 88,93000 € | Parametric Equivalent |
| CMR07F113GPDM | Cornell Dubilier Knowles | 0 | CMR07F113GPDM-ND | 60,89400 € | Parametric Equivalent |
| CMR07F113GPDP | Cornell Dubilier Knowles | 0 | CMR07F113GPDP-ND | 82,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 52,28000 € | 575,08 € |
| Unit Price without VAT: | 52,28000 € |
|---|---|
| Unit Price with VAT: | 62,21320 € |


