Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F511JODP | |
|---|---|
DigiKey Part Number | CMR06F511JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F511JODP |
Description | CAP MICA 510PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 510 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F511GODM | Cornell Dubilier Knowles | 0 | CMR06F511GODM-ND | 12,51783 € | Parametric Equivalent |
| CMR06F511GODP | Cornell Dubilier Knowles | 0 | CMR06F511GODP-ND | 16,79471 € | Parametric Equivalent |
| CMR06F511GODR | Cornell Dubilier Knowles | 0 | CMR06F511GODR-ND | 20,06759 € | Parametric Equivalent |
| CMR06F511GPDM | Cornell Dubilier Knowles | 0 | CMR06F511GPDM-ND | 13,77786 € | Parametric Equivalent |
| CMR06F511GPDP | Cornell Dubilier Knowles | 0 | CMR06F511GPDP-ND | 18,40548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 16,26486 € | 569,27 € |
| Unit Price without VAT: | 16,26486 € |
|---|---|
| Unit Price with VAT: | 19,35518 € |


