Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F511JPDM | |
|---|---|
DigiKey Part Number | CMR06F511JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F511JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 510 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F511GPDM | Cornell Dubilier Knowles | 0 | CMR06F511GPDM-ND | 13,77786 € | Parametric Equivalent |
| CMR06F511GPDP | Cornell Dubilier Knowles | 0 | CMR06F511GPDP-ND | 18,40548 € | Parametric Equivalent |
| CMR06F511GPDR | Cornell Dubilier Knowles | 0 | CMR06F511GPDR-ND | 22,06538 € | Parametric Equivalent |
| CMR06F511JPDP | Cornell Dubilier Knowles | 0 | CMR06F511JPDP-ND | 17,90781 € | Parametric Equivalent |
| CMR06F511JPDR | Cornell Dubilier Knowles | 0 | CMR06F511JPDR-ND | 21,44556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 13,26837 € | 570,54 € |
| Unit Price without VAT: | 13,26837 € |
|---|---|
| Unit Price with VAT: | 15,78936 € |


