Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F472JPDR | |
|---|---|
DigiKey Part Number | CMR06F472JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F472JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 4700 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.701" L x 0.350" W (17.80mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.579" (14.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F472GPDM | Cornell Dubilier Knowles | 0 | CMR06F472GPDM-ND | 37,65933 € | Parametric Equivalent |
| CMR06F472GPDP | Cornell Dubilier Knowles | 0 | CMR06F472GPDP-ND | 50,30417 € | Parametric Equivalent |
| CMR06F472GPDR | Cornell Dubilier Knowles | 0 | CMR06F472GPDR-ND | 60,15800 € | Parametric Equivalent |
| CMR06F472JPDM | Cornell Dubilier Knowles | 34 | CMR06F472JPDM-ND | 43,74000 € | Parametric Equivalent |
| CMR06F472JPDP | Cornell Dubilier Knowles | 0 | CMR06F472JPDP-ND | 47,78750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,20000 € | 572,00 € |
| Unit Price without VAT: | 57,20000 € |
|---|---|
| Unit Price with VAT: | 68,06800 € |


