
CMR06F472JPDM | |
|---|---|
DigiKey Part Number | CMR06F472JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F472JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 4700 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.701" L x 0.350" W (17.80mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 € | 43,74 € |
| 16 | 35,63500 € | 570,16 € |
| 64 | 33,41578 € | 2.138,61 € |
| 112 | 32,73714 € | 3.666,56 € |
| Unit Price without VAT: | 43,74000 € |
|---|---|
| Unit Price with VAT: | 52,05060 € |

