Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F362GODR | |
|---|---|
DigiKey Part Number | CMR06F362GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F362GODR |
Description | CAP MICA 3600PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 3600 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.681" L x 0.299" W (17.30mm x 7.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F362FODM | Cornell Dubilier Knowles | 0 | CMR06F362FODM-ND | 33,39353 € | Parametric Equivalent |
| CMR06F362FODP | Cornell Dubilier Knowles | 0 | CMR06F362FODP-ND | 44,68385 € | Parametric Equivalent |
| CMR06F362FODR | Cornell Dubilier Knowles | 0 | CMR06F362FODR-ND | 53,41727 € | Parametric Equivalent |
| CMR06F362FPDM | Cornell Dubilier Knowles | 0 | CMR06F362FPDM-ND | 36,54625 € | Parametric Equivalent |
| CMR06F362FPDP | Cornell Dubilier Knowles | 0 | CMR06F362FPDP-ND | 49,01083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 45,83462 € | 595,85 € |
| Unit Price without VAT: | 45,83462 € |
|---|---|
| Unit Price with VAT: | 54,54320 € |


