Parametric Equivalent
Parametric Equivalent

CMR06F362FPDR | |
|---|---|
DigiKey Part Number | CMR06F362FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F362FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 3600 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.681" L x 0.299" W (17.30mm x 7.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F362FPDM | Cornell Dubilier Knowles | 0 | CMR06F362FPDM-ND | 36,54625 € | Parametric Equivalent |
| CMR06F362FPDP | Cornell Dubilier Knowles | 0 | CMR06F362FPDP-ND | 49,01083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,67400 € | 586,74 € |
| Unit Price without VAT: | 58,67400 € |
|---|---|
| Unit Price with VAT: | 69,82206 € |


