Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F222JODR | |
|---|---|
DigiKey Part Number | CMR06F222JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F222JODR |
Description | CAP MICA 2200UF 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.252" W (17.00mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F222GODM | Cornell Dubilier Knowles | 0 | CMR06F222GODM-ND | 21,44556 € | Parametric Equivalent |
| CMR06F222GODP | Cornell Dubilier Knowles | 0 | CMR06F222GODP-ND | 28,71200 € | Parametric Equivalent |
| CMR06F222GODR | Cornell Dubilier Knowles | 0 | CMR06F222GODR-ND | 34,29353 € | Parametric Equivalent |
| CMR06F222GPDM | Cornell Dubilier Knowles | 0 | CMR06F222GPDM-ND | 23,54708 € | Parametric Equivalent |
| CMR06F222GPDP | Cornell Dubilier Knowles | 0 | CMR06F222GPDP-ND | 31,52778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 32,84111 € | 591,14 € |
| Unit Price without VAT: | 32,84111 € |
|---|---|
| Unit Price with VAT: | 39,08092 € |


