Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F222JPDP | |
|---|---|
DigiKey Part Number | CMR06F222JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F222JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.252" W (17.00mm x 6.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F222GPDM | Cornell Dubilier Knowles | 0 | CMR06F222GPDM-ND | 23,54708 € | Parametric Equivalent |
| CMR06F222GPDP | Cornell Dubilier Knowles | 0 | CMR06F222GPDP-ND | 31,52778 € | Parametric Equivalent |
| CMR06F222GPDR | Cornell Dubilier Knowles | 0 | CMR06F222GPDR-ND | 37,73200 € | Parametric Equivalent |
| CMR06F222JPDM | Cornell Dubilier Knowles | 0 | CMR06F222JPDM-ND | 22,44385 € | Parametric Equivalent |
| CMR06F222JPDR | Cornell Dubilier Knowles | 0 | CMR06F222JPDR-ND | 44,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 30,24368 € | 574,63 € |
| Unit Price without VAT: | 30,24368 € |
|---|---|
| Unit Price with VAT: | 35,98998 € |


