Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F182JODM | |
|---|---|
DigiKey Part Number | CMR06F182JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F182JODM |
Description | CAP MICA 1800PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1800 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F182GODM | Cornell Dubilier Knowles | 0 | CMR06F182GODM-ND | 19,02800 € | Parametric Equivalent |
| CMR06F182GODP | Cornell Dubilier Knowles | 0 | CMR06F182GODP-ND | 25,43478 € | Parametric Equivalent |
| CMR06F182GODR | Cornell Dubilier Knowles | 0 | CMR06F182GODR-ND | 30,43842 € | Parametric Equivalent |
| CMR06F182GPDM | Cornell Dubilier Knowles | 0 | CMR06F182GPDM-ND | 20,84071 € | Parametric Equivalent |
| CMR06F182GPDP | Cornell Dubilier Knowles | 0 | CMR06F182GPDP-ND | 27,93048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 18,23813 € | 583,62 € |
| Unit Price without VAT: | 18,23813 € |
|---|---|
| Unit Price with VAT: | 21,70337 € |


