Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F182JPDP | |
|---|---|
DigiKey Part Number | CMR06F182JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F182JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1800 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F182GPDM | Cornell Dubilier Knowles | 0 | CMR06F182GPDM-ND | 20,84071 € | Parametric Equivalent |
| CMR06F182GPDP | Cornell Dubilier Knowles | 0 | CMR06F182GPDP-ND | 27,93048 € | Parametric Equivalent |
| CMR06F182GPDR | Cornell Dubilier Knowles | 0 | CMR06F182GPDR-ND | 33,44235 € | Parametric Equivalent |
| CMR06F182JPDM | Cornell Dubilier Knowles | 0 | CMR06F182JPDM-ND | 20,00655 € | Parametric Equivalent |
| CMR06F182JPDR | Cornell Dubilier Knowles | 0 | CMR06F182JPDR-ND | 32,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 26,91905 € | 565,30 € |
| Unit Price without VAT: | 26,91905 € |
|---|---|
| Unit Price with VAT: | 32,03367 € |


