Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F162JODP | |
|---|---|
DigiKey Part Number | CMR06F162JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F162JODP |
Description | CAP MICA 1600PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.661" L x 0.228" W (16.80mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F162GODM | Cornell Dubilier Knowles | 0 | CMR06F162GODM-ND | 17,90781 € | Parametric Equivalent |
| CMR06F162GODP | Cornell Dubilier Knowles | 0 | CMR06F162GODP-ND | 23,95000 € | Parametric Equivalent |
| CMR06F162GODR | Cornell Dubilier Knowles | 0 | CMR06F162GODR-ND | 28,66350 € | Parametric Equivalent |
| CMR06F162GPDM | Cornell Dubilier Knowles | 0 | CMR06F162GPDM-ND | 19,66414 € | Parametric Equivalent |
| CMR06F162GPDP | Cornell Dubilier Knowles | 0 | CMR06F162GPDP-ND | 26,33864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,93280 € | 573,32 € |
| Unit Price without VAT: | 22,93280 € |
|---|---|
| Unit Price with VAT: | 27,29003 € |


