Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F162JPDP | |
|---|---|
DigiKey Part Number | CMR06F162JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F162JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.661" L x 0.228" W (16.80mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F162GPDM | Cornell Dubilier Knowles | 0 | CMR06F162GPDM-ND | 19,66414 € | Parametric Equivalent |
| CMR06F162GPDP | Cornell Dubilier Knowles | 0 | CMR06F162GPDP-ND | 26,33864 € | Parametric Equivalent |
| CMR06F162GPDR | Cornell Dubilier Knowles | 0 | CMR06F162GPDR-ND | 31,46722 € | Parametric Equivalent |
| CMR06F162JPDM | Cornell Dubilier Knowles | 0 | CMR06F162JPDM-ND | 18,77258 € | Parametric Equivalent |
| CMR06F162JPDR | Cornell Dubilier Knowles | 0 | CMR06F162JPDR-ND | 30,24368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 25,19087 € | 579,39 € |
| Unit Price without VAT: | 25,19087 € |
|---|---|
| Unit Price with VAT: | 29,97714 € |


