Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F132JODR | |
|---|---|
DigiKey Part Number | CMR06F132JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F132JODR |
Description | CAP MICA 1300PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1300 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.661" L x 0.220" W (16.80mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F132GODM | Cornell Dubilier Knowles | 0 | CMR06F132GODM-ND | 16,79471 € | Parametric Equivalent |
| CMR06F132GODP | Cornell Dubilier Knowles | 0 | CMR06F132GODP-ND | 22,44385 € | Parametric Equivalent |
| CMR06F132GODR | Cornell Dubilier Knowles | 0 | CMR06F132GODR-ND | 26,93190 € | Parametric Equivalent |
| CMR06F132GPDM | Cornell Dubilier Knowles | 0 | CMR06F132GPDM-ND | 18,40548 € | Parametric Equivalent |
| CMR06F132GPDP | Cornell Dubilier Knowles | 0 | CMR06F132GPDP-ND | 24,69087 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 25,72909 € | 566,04 € |
| Unit Price without VAT: | 25,72909 € |
|---|---|
| Unit Price with VAT: | 30,61762 € |


