Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F132GPDM | |
|---|---|
DigiKey Part Number | CMR06F132GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F132GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1300 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.661" L x 0.220" W (16.80mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F132FPDM | Cornell Dubilier Knowles | 0 | CMR06F132FPDM-ND | 20,70643 € | Parametric Equivalent |
| CMR06F132FPDP | Cornell Dubilier Knowles | 0 | CMR06F132FPDP-ND | 27,76000 € | Parametric Equivalent |
| CMR06F132FPDR | Cornell Dubilier Knowles | 0 | CMR06F132FPDR-ND | 33,26000 € | Parametric Equivalent |
| CMR06F132GPDP | Cornell Dubilier Knowles | 0 | CMR06F132GPDP-ND | 24,69087 € | Parametric Equivalent |
| CMR06F132GPDR | Cornell Dubilier Knowles | 0 | CMR06F132GPDR-ND | 29,49100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 18,40548 € | 570,57 € |
| Unit Price without VAT: | 18,40548 € |
|---|---|
| Unit Price with VAT: | 21,90252 € |


