Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F391JPDR | |
|---|---|
DigiKey Part Number | CMR05F391JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F391JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F391GPDM | Cornell Dubilier Knowles | 0 | CMR05F391GPDM-ND | 16,37514 € | Parametric Equivalent |
| CMR05F391GPDP | Cornell Dubilier Knowles | 0 | CMR05F391GPDP-ND | 21,95538 € | Parametric Equivalent |
| CMR05F391GPDR | Cornell Dubilier Knowles | 0 | CMR05F391GPDR-ND | 26,25364 € | Parametric Equivalent |
| CMR05F391JPDM | Cornell Dubilier Knowles | 0 | CMR05F391JPDM-ND | 14,85692 € | Parametric Equivalent |
| CMR05F391JPDP | Cornell Dubilier Knowles | 0 | CMR05F391JPDP-ND | 19,90862 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 23,84042 € | 572,17 € |
| Unit Price without VAT: | 23,84042 € |
|---|---|
| Unit Price with VAT: | 28,37010 € |


