Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F391GPDP | |
|---|---|
DigiKey Part Number | CMR05F391GPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F391GPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F391FPDM | Cornell Dubilier Knowles | 0 | CMR05F391FPDM-ND | 18,04219 € | Parametric Equivalent |
| CMR05F391FPDP | Cornell Dubilier Knowles | 0 | CMR05F391FPDP-ND | 24,24250 € | Parametric Equivalent |
| CMR05F391FPDR | Cornell Dubilier Knowles | 0 | CMR05F391FPDR-ND | 28,99200 € | Parametric Equivalent |
| CMR05F391GPDM | Cornell Dubilier Knowles | 0 | CMR05F391GPDM-ND | 16,37514 € | Parametric Equivalent |
| CMR05F391GPDR | Cornell Dubilier Knowles | 0 | CMR05F391GPDR-ND | 26,25364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 21,95538 € | 570,84 € |
| Unit Price without VAT: | 21,95538 € |
|---|---|
| Unit Price with VAT: | 26,12690 € |


