Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F391GODR | |
|---|---|
DigiKey Part Number | CMR05F391GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F391GODR |
Description | CAP MICA 390PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.220" W (11.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.402" (10.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F391FODM | Cornell Dubilier Knowles | 0 | CMR05F391FODM-ND | 16,39971 € | Parametric Equivalent |
| CMR05F391FODP | Cornell Dubilier Knowles | 0 | CMR05F391FODP-ND | 22,10192 € | Parametric Equivalent |
| CMR05F391FODR | Cornell Dubilier Knowles | 0 | CMR05F391FODR-ND | 26,35136 € | Parametric Equivalent |
| CMR05F391FPDM | Cornell Dubilier Knowles | 0 | CMR05F391FPDM-ND | 18,04219 € | Parametric Equivalent |
| CMR05F391FPDP | Cornell Dubilier Knowles | 0 | CMR05F391FPDP-ND | 24,24250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 23,93792 € | 574,51 € |
| Unit Price without VAT: | 23,93792 € |
|---|---|
| Unit Price with VAT: | 28,48612 € |


