Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F331JODR | |
|---|---|
DigiKey Part Number | CMR05F331JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F331JODR |
Description | CAP MICA 330PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F331GODM | Cornell Dubilier Knowles | 0 | CMR05F331GODM-ND | 14,24675 € | Parametric Equivalent |
| CMR05F331GODP | Cornell Dubilier Knowles | 0 | CMR05F331GODP-ND | 19,05233 € | Parametric Equivalent |
| CMR05F331GODR | Cornell Dubilier Knowles | 0 | CMR05F331GODR-ND | 22,74960 € | Parametric Equivalent |
| CMR05F331GPDM | Cornell Dubilier Knowles | 0 | CMR05F331GPDM-ND | 15,57703 € | Parametric Equivalent |
| CMR05F331GPDP | Cornell Dubilier Knowles | 0 | CMR05F331GPDP-ND | 20,87750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 20,71857 € | 580,12 € |
| Unit Price without VAT: | 20,71857 € |
|---|---|
| Unit Price with VAT: | 24,65510 € |


