CMR05F331GPDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 17,12559 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 22,98120 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 27,48000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,57703 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 20,87750 €
Datasheet
330 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR05F331GPDR

DigiKey Part Number
CMR05F331GPDR-ND
Manufacturer
Manufacturer Product Number
CMR05F331GPDR
Description
CMR MICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.224" (5.70mm)
Capacitance
330 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.469" L x 0.209" W (11.90mm x 5.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR05F331FPDMCornell Dubilier Knowles0CMR05F331FPDM-ND17,12559 €Parametric Equivalent
CMR05F331FPDPCornell Dubilier Knowles0CMR05F331FPDP-ND22,98120 €Parametric Equivalent
CMR05F331FPDRCornell Dubilier Knowles0CMR05F331FPDR-ND27,48000 €Parametric Equivalent
CMR05F331GPDMCornell Dubilier Knowles0CMR05F331GPDM-ND15,57703 €Parametric Equivalent
CMR05F331GPDPCornell Dubilier Knowles0CMR05F331GPDP-ND20,87750 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2324,99609 €574,91 €
Manufacturers Standard Package
Unit Price without VAT:24,99609 €
Unit Price with VAT:29,74535 €