Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F241JODM | |
|---|---|
DigiKey Part Number | CMR05F241JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F241JODM |
Description | CAP MICA 240PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F241GODM | Cornell Dubilier Knowles | 0 | CMR05F241GODM-ND | 12,74267 € | Parametric Equivalent |
| CMR05F241GODP | Cornell Dubilier Knowles | 0 | CMR05F241GODP-ND | 17,01529 € | Parametric Equivalent |
| CMR05F241GODR | Cornell Dubilier Knowles | 0 | CMR05F241GODR-ND | 20,41321 € | Parametric Equivalent |
| CMR05F241GPDM | Cornell Dubilier Knowles | 0 | CMR05F241GPDM-ND | 14,01805 € | Parametric Equivalent |
| CMR05F241GPDP | Cornell Dubilier Knowles | 0 | CMR05F241GPDP-ND | 18,71161 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 11,67408 € | 572,03 € |
| Unit Price without VAT: | 11,67408 € |
|---|---|
| Unit Price with VAT: | 13,89216 € |


