Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F241GODM | |
|---|---|
DigiKey Part Number | CMR05F241GODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F241GODM |
Description | CAP MICA 240PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 240 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F241FODM | Cornell Dubilier Knowles | 0 | CMR05F241FODM-ND | 13,89512 € | Parametric Equivalent |
| CMR05F241FODP | Cornell Dubilier Knowles | 0 | CMR05F241FODP-ND | 18,52806 € | Parametric Equivalent |
| CMR05F241FODR | Cornell Dubilier Knowles | 0 | CMR05F241FODR-ND | 22,22385 € | Parametric Equivalent |
| CMR05F241FPDM | Cornell Dubilier Knowles | 0 | CMR05F241FPDM-ND | 15,24711 € | Parametric Equivalent |
| CMR05F241FPDP | Cornell Dubilier Knowles | 0 | CMR05F241FPDP-ND | 20,36429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 12,74267 € | 573,42 € |
| Unit Price without VAT: | 12,74267 € |
|---|---|
| Unit Price with VAT: | 15,16378 € |


