Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F131JODM | |
|---|---|
DigiKey Part Number | CMR05F131JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F131JODM |
Description | CAP MICA 130PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 130 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F131GODM | Cornell Dubilier Knowles | 0 | CMR05F131GODM-ND | 11,24118 € | Parametric Equivalent |
| CMR05F131GODP | Cornell Dubilier Knowles | 0 | CMR05F131GODP-ND | 15,11211 € | Parametric Equivalent |
| CMR05F131GODR | Cornell Dubilier Knowles | 0 | CMR05F131GODR-ND | 18,04219 € | Parametric Equivalent |
| CMR05F131GPDM | Cornell Dubilier Knowles | 0 | CMR05F131GPDM-ND | 12,34234 € | Parametric Equivalent |
| CMR05F131GPDP | Cornell Dubilier Knowles | 0 | CMR05F131GPDP-ND | 16,49771 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 10,52855 € | 579,07 € |
| Unit Price without VAT: | 10,52855 € |
|---|---|
| Unit Price with VAT: | 12,52897 € |


