Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F131GODM | |
|---|---|
DigiKey Part Number | CMR05F131GODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F131GODM |
Description | CAP MICA 130PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 130 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F131FODM | Cornell Dubilier Knowles | 0 | CMR05F131FODM-ND | 13,40349 € | Parametric Equivalent |
| CMR05F131FODP | Cornell Dubilier Knowles | 0 | CMR05F131FODP-ND | 17,92000 € | Parametric Equivalent |
| CMR05F131FODR | Cornell Dubilier Knowles | 0 | CMR05F131FODR-ND | 21,46963 € | Parametric Equivalent |
| CMR05F131FPDM | Cornell Dubilier Knowles | 0 | CMR05F131FPDM-ND | 14,66051 € | Parametric Equivalent |
| CMR05F131FPDP | Cornell Dubilier Knowles | 0 | CMR05F131FPDP-ND | 19,72517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 11,24118 € | 573,30 € |
| Unit Price without VAT: | 11,24118 € |
|---|---|
| Unit Price with VAT: | 13,37700 € |


