Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F361JOAP | |
|---|---|
DigiKey Part Number | CMR04F361JOAP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F361JOAP |
Description | CAP MICA 360PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 360 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.150" (3.80mm) | |
Features | General Purpose | |
Size / Dimension | 0.390" L x 0.220" W (9.90mm x 5.60mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 20,90536 € | 585,35 € |
| Unit Price without VAT: | 20,90536 € |
|---|---|
| Unit Price with VAT: | 24,87738 € |


