Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F361GPAP | |
|---|---|
DigiKey Part Number | CMR04F361GPAP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F361GPAP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F361FPAM | Cornell Dubilier Knowles | 0 | CMR04F361FPAM-ND | 26,27818 € | Parametric Equivalent |
| CMR04F361FPAP | Cornell Dubilier Knowles | 0 | CMR04F361FPAP-ND | 35,31938 € | Parametric Equivalent |
| CMR04F361FPAR | Cornell Dubilier Knowles | 0 | CMR04F361FPAR-ND | 42,17429 € | Parametric Equivalent |
| CMR04F361GPAM | Cornell Dubilier Knowles | 0 | CMR04F361GPAM-ND | 23,95000 € | Parametric Equivalent |
| CMR04F361GPAR | Cornell Dubilier Knowles | 0 | CMR04F361GPAR-ND | 38,39933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 32,10000 € | 577,80 € |
| Unit Price without VAT: | 32,10000 € |
|---|---|
| Unit Price with VAT: | 38,19900 € |


