Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F151JPDM | |
|---|---|
DigiKey Part Number | CMR04F151JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F151JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.382" L x 0.209" W (9.70mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F151GPDM | Cornell Dubilier Knowles | 0 | CMR04F151GPDM-ND | 18,77258 € | Parametric Equivalent |
| CMR04F151GPDP | Cornell Dubilier Knowles | 0 | CMR04F151GPDP-ND | 25,27652 € | Parametric Equivalent |
| CMR04F151GPDR | Cornell Dubilier Knowles | 0 | CMR04F151GPDR-ND | 30,22000 € | Parametric Equivalent |
| CMR04F151JPDP | Cornell Dubilier Knowles | 0 | CMR04F151JPDP-ND | 18,71161 € | Parametric Equivalent |
| CMR04F151JPDR | Cornell Dubilier Knowles | 0 | CMR04F151JPDR-ND | 22,35808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 14,01805 € | 574,74 € |
| Unit Price without VAT: | 14,01805 € |
|---|---|
| Unit Price with VAT: | 16,68148 € |


