Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F151GPDM | |
|---|---|
DigiKey Part Number | CMR04F151GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F151GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 150 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.382" L x 0.209" W (9.70mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F151FPDM | Cornell Dubilier Knowles | 0 | CMR04F151FPDM-ND | 20,41321 € | Parametric Equivalent |
| CMR04F151FPDP | Cornell Dubilier Knowles | 0 | CMR04F151FPDP-ND | 27,34571 € | Parametric Equivalent |
| CMR04F151FPDR | Cornell Dubilier Knowles | 0 | CMR04F151FPDR-ND | 32,74444 € | Parametric Equivalent |
| CMR04F151GPDP | Cornell Dubilier Knowles | 0 | CMR04F151GPDP-ND | 25,27652 € | Parametric Equivalent |
| CMR04F151GPDR | Cornell Dubilier Knowles | 0 | CMR04F151GPDR-ND | 30,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 18,77258 € | 581,95 € |
| Unit Price without VAT: | 18,77258 € |
|---|---|
| Unit Price with VAT: | 22,33937 € |


