Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F121JODR | |
|---|---|
DigiKey Part Number | CMR04F121JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F121JODR |
Description | CAP MICA 120PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.382" L x 0.201" W (9.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F121GODM | Cornell Dubilier Knowles | 0 | CMR04F121GODM-ND | 15,68730 € | Parametric Equivalent |
| CMR04F121GODP | Cornell Dubilier Knowles | 0 | CMR04F121GODP-ND | 21,14000 € | Parametric Equivalent |
| CMR04F121GODR | Cornell Dubilier Knowles | 0 | CMR04F121GODR-ND | 25,27652 € | Parametric Equivalent |
| CMR04F121GPDM | Cornell Dubilier Knowles | 0 | CMR04F121GPDM-ND | 17,27697 € | Parametric Equivalent |
| CMR04F121GPDP | Cornell Dubilier Knowles | 0 | CMR04F121GPDP-ND | 23,16440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,16233 € | 574,87 € |
| Unit Price without VAT: | 19,16233 € |
|---|---|
| Unit Price with VAT: | 22,80317 € |


