Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F111GPDR | |
|---|---|
DigiKey Part Number | CMR04F111GPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F111GPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 110 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.382" L x 0.201" W (9.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F111FPDM | Cornell Dubilier Knowles | 0 | CMR04F111FPDM-ND | 18,09156 € | Parametric Equivalent |
| CMR04F111FPDP | Cornell Dubilier Knowles | 0 | CMR04F111FPDP-ND | 24,32792 € | Parametric Equivalent |
| CMR04F111FPDR | Cornell Dubilier Knowles | 0 | CMR04F111FPDR-ND | 29,01700 € | Parametric Equivalent |
| CMR04F111GPDM | Cornell Dubilier Knowles | 0 | CMR04F111GPDM-ND | 16,73324 € | Parametric Equivalent |
| CMR04F111GPDP | Cornell Dubilier Knowles | 0 | CMR04F111GPDP-ND | 22,40731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 26,76545 € | 588,84 € |
| Unit Price without VAT: | 26,76545 € |
|---|---|
| Unit Price with VAT: | 31,85089 € |


