CMR04F111FPDM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 24,32792 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 29,01700 €
Datasheet
110 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR04F111FPDM

DigiKey Part Number
CMR04F111FPDM-ND
Manufacturer
Manufacturer Product Number
CMR04F111FPDM
Description
CMR MICA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.150" (3.80mm)
Capacitance
110 pF
Features
General Purpose
Tolerance
±1%
Size / Dimension
0.382" L x 0.201" W (9.70mm x 5.10mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.350" (8.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR04F111FPDPCornell Dubilier Knowles0CMR04F111FPDP-ND24,32792 €Parametric Equivalent
CMR04F111FPDRCornell Dubilier Knowles0CMR04F111FPDR-ND29,01700 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3218,09156 €578,93 €
Manufacturers Standard Package
Unit Price without VAT:18,09156 €
Unit Price with VAT:21,52896 €