Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F101JODP | |
|---|---|
DigiKey Part Number | CMR04F101JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F101JODP |
Description | CAP MICA 100PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F101GODM | Cornell Dubilier Knowles | 0 | CMR04F101GODM-ND | 15,25921 € | Parametric Equivalent |
| CMR04F101GODP | Cornell Dubilier Knowles | 0 | CMR04F101GODP-ND | 20,47393 € | Parametric Equivalent |
| CMR04F101GODR | Cornell Dubilier Knowles | 0 | CMR04F101GODR-ND | 24,37708 € | Parametric Equivalent |
| CMR04F101GPDM | Cornell Dubilier Knowles | 0 | CMR04F101GPDM-ND | 16,73324 € | Parametric Equivalent |
| CMR04F101GPDP | Cornell Dubilier Knowles | 0 | CMR04F101GPDP-ND | 22,40731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 15,60135 € | 577,25 € |
| Unit Price without VAT: | 15,60135 € |
|---|---|
| Unit Price with VAT: | 18,56561 € |


