
CMR04F101JODR | |
|---|---|
DigiKey Part Number | CMR04F101JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F101JODR |
Description | CAP MICA 100UF 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 31 | 18,72355 € | 580,43 € |
| 62 | 18,06016 € | 1.119,73 € |
| 124 | 17,51387 € | 2.171,72 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,52390 € |

