Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04E620JODR | |
|---|---|
DigiKey Part Number | CMR04E620JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR04E620JODR |
Description | CAP MICA 62PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 62 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.189" W (9.40mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04E620GODM | Cornell Dubilier Knowles | 0 | CMR04E620GODM-ND | 14,38175 € | Parametric Equivalent |
| CMR04E620GODP | Cornell Dubilier Knowles | 0 | CMR04E620GODP-ND | 19,32133 € | Parametric Equivalent |
| CMR04E620GODR | Cornell Dubilier Knowles | 0 | CMR04E620GODR-ND | 23,14000 € | Parametric Equivalent |
| CMR04E620GPDM | Cornell Dubilier Knowles | 0 | CMR04E620GPDM-ND | 15,76081 € | Parametric Equivalent |
| CMR04E620GPDP | Cornell Dubilier Knowles | 0 | CMR04E620GPDP-ND | 21,26222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 17,90781 € | 573,05 € |
| Unit Price without VAT: | 17,90781 € |
|---|---|
| Unit Price with VAT: | 21,31029 € |


